Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
Bourns ECW1J-C24-EC0024L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns ECW1J-C24-EC0024L to view detailed technical specifications.
No datasheet is available for this part.