
The Bourns ECW1J-R19-AC0024L is a 2-channel mechanical encoder with a nominal supply voltage of 10V. It features a mechanical encoder type and has a built-in detent. The encoder is designed for through hole, panel, and PCB mounting and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Bourns ECW1J-R19-AC0024L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ECW1J-R19-AC0024L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 27.51mm |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW1J-R19-AC0024L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
