This contacting encoder is a rotary type with incremental quadrature signal output and a maximum operating speed of 120 revolutions per minute. It has a typical operating supply voltage of 10VDC and a maximum operating torque of 0.016 units. The encoder is designed for use in a bracket mount configuration and has a mechanical life of 200,000 cycles. It operates within a temperature range of -40 to 85 degrees Celsius.
Bourns ECW1J-R29-EC0024L technical specifications.
| Type | Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Plain with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 120r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.016N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.