The EM14A0A-B25-R016N is an incremental rotary encoder with a slot-style shaft and digital square wave output. It operates within a 4.75-5.25VDC supply voltage range and can withstand up to 120 revolutions per minute. This encoder is designed for through-hole mounting and features a right-angle body orientation. It can withstand up to 0.011 units of maximum operating torque and has a mechanical life of 1,000,000 cycles. The EM14A0A-B25-R016N is rated for operation between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |