
The EM14A0D-B24-L032S optical encoder from Bourns is a dual-channel device with a built-in switch, operating within a temperature range of -40°C to 70°C. It has a 5V operating supply voltage and is available in a RoHS compliant package. The encoder is mounted through-hole, panel, or PCB and features a vertical orientation. It is part of the EM14 series and is packaged in a rail or tube with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns EM14A0D-B24-L032S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A0D-B24-L032S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
