
The EM14A0D-B24-L064S optical encoder from Bourns is a dual-channel device with a vertical orientation, suitable for through hole, panel, or PCB mounting. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The encoder features a built-in switch and is available in a RoHS compliant package-6 configuration, packaged in quantities of 25 in rail or tube packaging.
Bourns EM14A0D-B24-L064S technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A0D-B24-L064S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.