
Vertical, through-hole mount optical rotary encoder with 2 channels and 8 positions. Features quadrature, incremental output and a built-in switch. Operates at 5V DC with a supply voltage range of 4.75V to 5.25V. Rated IP54, this lead-free component offers a resolution of 2b and an operating temperature range of -40°C to 70°C. Termination is via PC pin.
Bourns EM14A0D-B28-L008S technical specifications.
| Built in Switch | Yes |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 8 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 32.05mm |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A0D-B28-L008S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
