Bourns EM14A0D-C24-L008N technical specifications.
| Built in Switch | No |
| Current Rating | 25mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A0D-C24-L008N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.