
Rotary optical encoder with 2 quadrature incremental output channels, providing 8 counts per revolution. Features a built-in switch and straight PC pin termination for through-hole mounting. Rated IP54, this vertical orientation encoder operates from -40°C to 70°C with a 5V supply voltage. Its axial package measures 14.2mm wide and 14.7mm long, with an overall depth of 32.05mm.
Bourns EM14A0D-C24-L032S technical specifications.
| Built in Switch | Yes |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Length | 14.7mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 32.05mm |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A0D-C24-L032S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
