
Optical rotary position encoder, featuring 2 channels and incremental quadrature output. Designed for through-hole, panel, and PCB mounting with vertical orientation. Operates within a 4.75V to 5.25V supply voltage range, with a nominal of 5V DC. This component offers a resolution of 2b and is rated IP54, with a temperature range of -40°C to 70°C. Constructed from PVC material, it measures 14.7mm in length, 14.2mm in width, and 32.05mm in overall depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns EM14A0D-C24-L064N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EM14A0D-C24-L064N technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Length | 14.7mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 32.05mm |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A0D-C24-L064N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
