
Rotary incremental optical encoder with 64 positions and 2 channels, providing quadrature digital square wave output. Features a built-in switch, straight PC pin termination for through-hole mounting on panels and PCBs, and a 16 CPR resolution. Operates within a 4.75V to 5.25V supply voltage range, with a nominal 5V DC. Rated IP54, this vertical orientation component has a length of 14.7mm and a width of 14.2mm, with an operating temperature range of -40°C to 70°C.
Bourns EM14A0D-C24-L064S technical specifications.
| Built in Switch | Yes |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 32.05mm |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A0D-C24-L064S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
