Bourns EM14A0D-C24-L132N technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns EM14A0D-C24-L132N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.