The EM14A0D-C24-R064N is a rotary encoder with incremental reading and digital square wave output. It operates within a supply voltage range of 4.75 to 5.25VDC and has a maximum operating torque of 0.011Nm. This encoder is designed for through hole mounting and has a right angle body orientation. It can operate at speeds of up to 120 revolutions per minute and has a mechanical life of 1,000,000 cycles. The encoder is not indexed and has a PC pin terminal type. It is rated to operate within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |