The EM14A0D-C25-L032S is a rotary optical encoder from Bourns with a flat shaft style and incremental encoder reading. It produces a digital square wave signal and operates within a supply voltage range of 4.75 to 5.25VDC. The encoder is designed to withstand temperatures between -40 and 70°C. It is available in a through-hole package and can be mounted using a PC pin terminal type.
Checking distributor stock and pricing after the page loads.
Bourns EM14A0D-C25-L032S technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.