
The EM14A0D-C28-L032N is a 2-channel optical incremental encoder from Bourns. It features a vertical orientation and is designed for through-hole, panel, or PCB mounting. The encoder operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It is part of the EM14 series and is available in a package quantity of 25 units.
Bourns EM14A0D-C28-L032N technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A0D-C28-L032N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
