The Bourns EM14A1A-C24-R016N is an incremental rotary encoder with a flat shaft, designed for operation within the 4.75-5.25VDC voltage range. It features a digital square wave encoder signal and can withstand temperatures between -40°C and 70°C. The encoder is mounted through a hole and has a maximum operating speed of 120 revolutions per minute. It is suitable for applications requiring a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |