This incremental rotary encoder features a flat shaft and digital square wave output. It operates within a supply voltage range of 4.75 to 5.25VDC and can withstand a maximum operating torque of 0.011Nm. The encoder's mechanical life is rated at 100,000 cycles. It is designed for use in environments with operating temperatures ranging from -40 to 70°C and is mounted through a hole. The encoder is not programmable and does not have an indexed index output.
Checking distributor stock and pricing after the page loads.
Bourns EM14A1A-C25-L016N technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.