
The EM14A1D-B24-L032S is a 2-channel optical encoder with a built-in switch and detent feature. It operates at 5V and is available in a RoHS compliant package. The encoder is suitable for use in applications with temperatures ranging from -40°C to 70°C. It can be mounted through a hole, on a panel, or on a PCB. The encoder is part of the EM14 series and is packaged in a rail or tube with 25 units per package.
Bourns EM14A1D-B24-L032S technical specifications.
| Built in Switch | Yes |
| Package/Case | Axial |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A1D-B24-L032S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
