The EM14A1D-B25-L008S incremental rotary encoder from Bourns is a through-hole mounted optical encoder with a slot shaft style and digital square wave output. It operates within a temperature range of -40 to 70 degrees Celsius and has a maximum operating speed of 120 revolutions per minute. The encoder has a maximum operating torque of 0.011 units and a mechanical life of 100,000 cycles. It is not programmable and does not have an indexed index output.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |