Bourns EM14A1D-B28-L032H technical specifications.
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Shaft Diameter (mm) | 6.35 |
| Product Length (mm) | 14.76 |
| Product Depth (mm) | 14.25 |
| Product Height (mm) | 32.25 |
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8543704500 |
| Schedule B | 8543704000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns EM14A1D-B28-L032H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.