
Vertical optical rotary encoder featuring 2 quadrature incremental output channels and a built-in detent switch. Designed for through-hole, panel, and PCB mounting with axial packaging and PC pin termination. Operates within a 4.75V to 5.25V DC supply voltage range, with a nominal voltage of 5V. Suitable for applications from -40°C to 70°C.
Bourns EM14A1D-C24-L032S technical specifications.
| Built in Switch | Yes |
| Package/Case | Axial |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14A1D-C24-L032S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
