
Optical rotary position encoder with 2 channels and 64 positions, offering quadrature and incremental output. Features a vertical orientation, axial package, and through-hole, panel, or PCB mounting. Operates within a 4.75V to 5.25V supply voltage range, with a nominal of 5V. Rated IP54, this RoHS compliant component has a maximum operating temperature of 70°C and a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns EM14C0D-E28-L064N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EM14C0D-E28-L064N technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 32.05mm |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14C0D-E28-L064N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
