Sign in to ask questions about the Bourns EM14C0D-E28-L064S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EM14C0D-E28-L064S technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 64 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14C0D-E28-L064S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
