The EM14R0A-B25-R064S incremental rotary encoder from Bourns is a through-hole mounted device with a right angle body orientation. It features a digital square wave encoder signal and a maximum operating speed of 120 revolutions per minute. The encoder operates within a temperature range of -40°C to 70°C and has a mechanical life of 1,000,000 cycles. It is designed for use with a 4.75V to 5.25V supply voltage and has a maximum operating torque of 0.011 units.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |