Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns EM14R0B-M25-L064S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Bracket Mount |
| Shaft Diameter (mm) | 6 |
| Product Height (mm) | 35.03 |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8543704500 |
| Schedule B | 8543704000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns EM14R0B-M25-L064S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.