
The Bourns EM14R0D-R20-L032N is an optical encoder with 2-bit resolution and 32 positions. It operates at 5V and has a temperature range of -40°C to 70°C. The encoder is available in a through-hole package and is rated for IP54. It is lead-free and RoHS compliant.
Bourns EM14R0D-R20-L032N technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 35.03mm |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14R0D-R20-L032N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
