
Rotary optical encoder with 16 CPR resolution, featuring 2 quadrature incremental output channels. Designed for through-hole mounting with PC pin termination, this vertical orientation encoder operates within a 4.75V to 5.25V supply voltage range. It includes a built-in switch and offers IP54 ingress protection. Maximum operating temperature is 70°C, with a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns EM14R0D-R20-L064S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EM14R0D-R20-L064S technical specifications.
| Built in Switch | Yes |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 30.57mm |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14R0D-R20-L064S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
