The EM14R0D-R24-L008N incremental rotary encoder from Bourns is a motion sensor with a rotary shaft and slot style shaft. It provides digital square wave encoder signals and operates within a 4.75VDC to 5.25VDC supply voltage range. The encoder is designed for through hole mounting and has a maximum operating speed of 120 revolutions per minute. It can withstand up to 1000000 mechanical cycles and operates within a -40 to 70 degree Celsius temperature range.
Bourns EM14R0D-R24-L008N technical specifications.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.