The EM14R1A-R25-R016N is a rotary incremental encoder with a slot shaft style, digital square wave output, and a maximum operating speed of 120 revolutions per minute. It operates within a supply voltage range of 4.75 to 5.25 volts DC and can withstand a maximum operating torque of 0.011 newton meters. This encoder is designed for through-hole mounting and features a right-angle body orientation. The device is rated for mechanical life of 100,000 cycles and has a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 120r/min |
| Mechanical Life | 100000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |