
The EM14R1D-R20-L032N optical encoder is a two-channel device with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a built-in detent and is designed for use with a 5V operating supply voltage. The encoder is available in a RoHS compliant package and is suitable for through-hole, panel, and PCB mounting. It is a part of the EM14 series and is packaged in a rail or tube format with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns EM14R1D-R20-L032N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Axial |
| Detent | Yes |
| Encoder Type | Optical |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14R1D-R20-L032N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
