
The EM14R1D-R20-L032S optical encoder from Bourns is a dual-channel device with a built-in switch and detent. It features an axial package with through-hole, panel, and PCB mounting options. The encoder operates within a temperature range of -40°C to 70°C and is supplied with 5V. It is available in a RoHS compliant package and is suitable for use in various applications.
Bourns EM14R1D-R20-L032S technical specifications.
| Built in Switch | Yes |
| Package/Case | Axial |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14R1D-R20-L032S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
