
The EM14R1D-R25-L032S is a 2-channel optical encoder with a built-in switch, operating over a temperature range of -40°C to 70°C. It is a RoHS compliant, 5V device with a package quantity of 25, packaged in a rail/tube format. The encoder is available in a ROHS COMPLIANT PACKAGE-6 package type, with a through hole, panel, and PCB mount option. It features a detent and optical encoder type, with a quadrature, incremental output type.
Bourns EM14R1D-R25-L032S technical specifications.
| Built in Switch | Yes |
| Package/Case | Axial |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14R1D-R25-L032S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
