Bourns EMS22A30-B20-LS6 technical specifications.
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Bracket Mount |
| Number of Terminals | 6 |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 21.21 |
| Product Height (mm) | 39.3 |
| Shaft Diameter (mm) | 6.35 |
| Type | Non-Contacting Encoder |
| Motion | Rotary |
| Shaft Style | Plain |
| Maximum Operating Torque | 0.004N.m |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Encoder Code | CW Absolute |
| Encoder Reading | Absolute |
| Encoder Signal | Digital Square Wave |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns EMS22A30-B20-LS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.