The EMS22D31-B28-LS4 is a non-contacting rotary encoder with a maximum operating torque of 0.004Nm. It features a 6-terminal design and operates within a supply voltage range of 2.97VDC to 3.63VDC, with a typical operating voltage of 3.3VDC. The encoder is programmable and has a mounting style of bracket mount. It is designed to operate within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Non-Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Plain |
| Number of Terminals | 6 |
| Maximum Operating Torque | 0.004N.m |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Bracket Mount |
| Encoder Code | Direction/Step |
| Encoder Reading | Incremental |
| Body Orientation | Straight |
| Encoder Signal | Digital Square Wave |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |