The EMS22D31-R16-WD3 is a non-contacting rotary encoder with a cable terminal type and a slot shaft style. It features six terminals and a maximum operating torque of 0.004 Nm. The encoder operates within a supply voltage range of 2.97 to 3.63 VDC, with a typical operating supply voltage of 3.3 VDC. It is programmable and has a mounting type of bracket mount. The encoder code is direction/step and the encoder reading is incremental. It operates within a temperature range of -40 to 125 degrees Celsius.
Bourns EMS22D31-R16-WD3 technical specifications.
| Type | Non-Contacting Encoder |
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Slot |
| Number of Terminals | 6 |
| Maximum Operating Torque | 0.004N.m |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Bracket Mount |
| Encoder Code | Direction/Step |
| Encoder Reading | Incremental |
| Body Orientation | Straight |
| Encoder Signal | Digital Square Wave |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns EMS22D31-R16-WD3 to view detailed technical specifications.
No datasheet is available for this part.