This rotary encoder is a non-contacting type with a 6-terminal cable and slot shaft style. It operates at a maximum torque of 0.004Nm and has a minimum operating supply voltage of 2.97VDC and a maximum of 3.63VDC. The encoder is programmable and has a typical operating supply voltage of 3.3VDC. It can operate within a temperature range of -40 to 125C and has a mounting type of bracket mount. The encoder provides incremental reading and digital square wave signals.
Checking distributor stock and pricing after the page loads.
| Type | Non-Contacting Encoder |
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Slot |
| Number of Terminals | 6 |
| Maximum Operating Torque | 0.004N.m |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Bracket Mount |
| Encoder Code | Direction/Step |
| Encoder Reading | Incremental |
| Body Orientation | Straight |
| Encoder Signal | Digital Square Wave |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |