The EMS22D33-M25-MD5 is a rotary non-contacting encoder with a flat shaft style and 6 terminals. It operates within a temperature range of -40°C to 125°C and has a maximum operating torque of 0.004Nm. The encoder is programmable and provides digital square wave signals. It is designed for use in applications requiring incremental encoder readings and direction/step encoder codes.
Checking distributor stock and pricing after the page loads.
| Type | Non-Contacting Encoder |
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Number of Terminals | 6 |
| Maximum Operating Torque | 0.004N.m |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Bracket Mount |
| Encoder Code | Direction/Step |
| Encoder Reading | Incremental |
| Body Orientation | Straight |
| Encoder Signal | Digital Square Wave |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |