
Magnetic Encoder Rotary Incremental Plain 0.004N.m Straight Direction/Step Digital Square Wave Bracket Mount PC Pin 512PPR Automotive
Sign in to ask questions about the Bourns EMS22D51-B28-LS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EMS22D51-B28-LS5 technical specifications.
| Detent | No |
| Encoder Type | Magnetic |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 3 |
| Orientation | Vertical |
| Package Quantity | 42 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns EMS22D51-B28-LS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
