Rotary/Linear Position Encoder, Single, 3 Channels, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
Bourns EMS22D51-M16-MQ2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.