The EMS22P30-R16-LS6 is a non-contacting rotary encoder with a straight body orientation and 6 PC pin terminals. It features a bracket mount design with a maximum operating torque of 0.004Nm and a temperature range of -40 to 125°C. The encoder provides incremental digital square wave signals and is programmable. It operates on a supply voltage between 2.97VDC and 3.63VDC, with a typical operating voltage of 3.3VDC.
Sign in to ask questions about the Bourns EMS22P30-R16-LS6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EMS22P30-R16-LS6 technical specifications.
| Terminal Pitch (mm) | 2.01 |
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Bracket Mount |
| Number of Terminals | 6 |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 21.21 |
| Product Height (mm) | 36.12 |
| Shaft Diameter (mm) | 6 |
| Type | Non-Contacting Encoder |
| Motion | Rotary |
| Shaft Style | Slot |
| Maximum Operating Torque | 0.004N.m |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Encoder Code | CW PWM |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns EMS22P30-R16-LS6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.