
Magnetic Encoder Rotary Incremental Plain 0.004N.m Straight CW PWM Digital Square Wave Bracket Mount PC Pin 1024PPR Automotive
Sign in to ask questions about the Bourns EMS22P50-D28-LT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EMS22P50-D28-LT6 technical specifications.
| Detent | No |
| Encoder Type | Magnetic |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Panel, PCB, Through Hole, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 1 |
| Orientation | Vertical |
| Output Type | Pulse, PWM |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMS22P |
| Termination | PC Pin |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns EMS22P50-D28-LT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
