Bourns EMS22Q51-C28-LS4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns EMS22Q51-C28-LS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.