The ENA1D-B20-L00128 is a rotary incremental encoder with a plain shaft style, digital square wave output, and a maximum operating speed of 300 revolutions per minute. It operates within a supply voltage range of 4.75VDC to 5.25VDC and has a maximum operating torque of 0.011. The encoder is designed for bracket mount applications and has a mechanical life of 10,000,000 cycles. It is rated for operation between -40°C and 75°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Plain |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Mechanical Life | 10000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |