Optical Encoder Rotary Incremental Plain 0.011N.m Right Angle Digital Square Wave Bracket Mount PC Pin 128CPR
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Max | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |