Sign in to ask questions about the Bourns ENA1J-B20-L00064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ENA1J-B20-L00064 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns ENA1J-B20-L00064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.