
The ENA1J-B20-L00064L is a dual-channel optical encoder from Bourns, featuring a compact package and through-hole mount options. It operates within a temperature range of -40°C to 75°C and is compatible with 4.75V to 5.25V supply voltages. This encoder is designed for use in various applications, including those requiring quadrature and incremental output types. The device is packaged in a bulk format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns ENA1J-B20-L00064L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ENA1J-B20-L00064L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
