
The ENA1J-B28-L00064 optical encoder from Bourns is a 64-position encoder with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 75°C and is available in a compact package-5 configuration. The encoder is not RoHS compliant and contains lead. It is designed for through-hole, panel, PCB, and bracket mounting.
Sign in to ask questions about the Bourns ENA1J-B28-L00064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ENA1J-B28-L00064 technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 5V |
| Number of Positions | 64 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | No |
| Series | EN |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns ENA1J-B28-L00064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
