
The ENA1J-B28-L00100 is a 100-position optical encoder with an axial package and through hole, panel, and PCB mount options. It features a built-in switch and is available in a compact package-5 configuration. The encoder is not RoHS compliant and contains lead, making it a non-lead-free component. It has a vertical orientation and provides quadrature and incremental output types.
Bourns ENA1J-B28-L00100 technical specifications.
| Built in Switch | No |
| Package/Case | Axial |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel, PCB |
| Number of Positions | 100 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | No |
| Series | EN |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns ENA1J-B28-L00100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
