Bourns ENA1J-B28-N00128 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns ENA1J-B28-N00128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.