This rotary incremental encoder features a plain shaft style and digital square wave output. It operates within a temperature range of -40 to 75 degrees Celsius and has a maximum operating speed of 300 revolutions per minute. The encoder is designed for use with a 4.75 to 5.25VDC supply voltage and has a maximum operating torque of 0.011 units. It is a non-programmable device with a mechanical life of 10,000,000 cycles.
Bourns ENA1J-B28-W00128 technical specifications.
| Motion | Rotary |
| Shaft Style | Plain |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Mechanical Life | 10000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns ENA1J-B28-W00128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.